NCC E32D500HPN184MEB7U
| Manufacturer | |
| MPN | E32D500HPN184MEB7U |
| LCSC Part # | C3815261 |
| Packaging | Screw Terminals,D76.2xL117.48mm |
| Customer # | |
| Key Attributes | ±20% 50V 0.18F 6.5mΩ@120Hz Screw Terminals,D76.2xL117.48mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117.48mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 0.18F | |
| Ripple Current | 38.22A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 6.5mΩ@120Hz | |
| Height - Seated (Max) | 117.48mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117.48mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 0.18F |
| Type | Description | |
|---|---|---|
| Ripple Current | 38.22A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 6.5mΩ@120Hz | |
| Height - Seated (Max) | 117.48mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.2038 | $ 59.20 |
| 200+ | $ 22.9119 | $ 4582.38 |
| 500+ | $ 22.1073 | $ 11053.65 |
| 1,000+ | $ 21.7088 | $ 21708.80 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117.48mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 0.18F | |
| Ripple Current | 38.22A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 6.5mΩ@120Hz | |
| Height - Seated (Max) | 117.48mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL117.48mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 0.18F |
| Type | Description | |
|---|---|---|
| Ripple Current | 38.22A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 6.5mΩ@120Hz | |
| Height - Seated (Max) | 117.48mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D500HPN184MEB7U | NCC | Screw Terminals,D76.2xL117mm | 0 | $ 53.3736 | ||
| E36D500HPN184MDE3U | NCC | Screw Terminals,D63.5xL143mm | 0 | $ 49.0373 | ||
| E36D500CPN184AEM9Q | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 62.2249 |

