Cornell Dubilier Electronics PSU16135B
| Manufacturer | |
| MPN | PSU16135B |
| LCSC Part # | C3815047 |
| Packaging | Screw Terminals,D52.4xL111.13mm |
| Customer # | |
| Key Attributes | 0%~+20% 250V 161uF Screw Terminals,D52.4xL111.13mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D52.4xL111.13mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 250V | |
| Lifetime | - | |
| Capacitance | 161uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 111.13mm | |
| Diameter | 52.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D52.4xL111.13mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 250V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 161uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 111.13mm | |
| Diameter | 52.4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.6663 | $ 30.67 |
| 200+ | $ 11.8681 | $ 2373.62 |
| 500+ | $ 11.4514 | $ 5725.70 |
| 1,000+ | $ 11.2453 | $ 11245.30 |
Standard Packaging64/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D52.4xL111.13mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 250V | |
| Lifetime | - | |
| Capacitance | 161uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 111.13mm | |
| Diameter | 52.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D52.4xL111.13mm | |
| Tolerance | 0%~+20% | |
| Voltage Rating | 250V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 161uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+65℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 111.13mm | |
| Diameter | 52.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSU16135A | Cornell Dubilier Electronics | Screw Terminals,D52.4xL112.65mm | 0 | $ 40.0495 | ||
| MSC250V161 | NTE Electronics | Through Hole | 0 | $ 45.1955 |

