TDK B43713B9109M000
| Manufacturer | |
| MPN | B43713B9109M000 |
| LCSC Part # | C3814987 |
| Packaging | Screw Terminals,D90xL145.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 10000uF 13mΩ@100Hz Screw Terminals,D90xL145.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL145.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 26.7A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 145.5mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL145.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 26.7A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 145.5mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.0525 | $ 93.05 |
| 200+ | $ 36.0101 | $ 7202.02 |
| 500+ | $ 34.7457 | $ 17372.85 |
| 1,000+ | $ 34.1205 | $ 34120.50 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL145.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 26.7A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 145.5mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL145.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 26.7A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 145.5mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43712B9109M000 | TDK | Screw Terminals,D90xL145.5mm | 0 | $ 79.43 | ||
| B43743B9109M007 | TDK | Screw Terminals,D90xL145.5mm | 0 | $ 124.9237 | ||
| B43703B5109M000 | TDK | Screw Terminals,D90xL145.5mm | 0 | $ 118.4291 | ||
| B43713A9109M000 | TDK | Screw Terminals,D76.9xL157.2mm | 0 | $ 78.2647 | ||
| B43584A9109M3 | TDK | Through Hole | 0 | $ 246.0214 | ||
| B43584A5109M3 | TDK | Through Hole | 0 | $ 337.0352 | ||
| MAL250086103E3 | VISHAY | Screw Terminals,D90xL155.4mm | 0 | $ 187.7786 | ||
| MAL250046103E3 | VISHAY | Screw Terminals,D90xL155.4mm | 0 | $ 174.1477 | ||
| LNX2G103MSEJ | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 92.8351 | ||
| LNX2G103MSEJBB | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 106.9177 |

