VISHAY MAL250117332E3
| Manufacturer | |
| MPN | MAL250117332E3 |
| LCSC Part # | C3814907 |
| Packaging | Screw Terminals,D65xL105.8mm |
| Customer # | |
| Key Attributes | ±20% 450V 3300uF 55mΩ@100Hz Screw Terminals,D65xL105.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL105.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 16.8A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 55mΩ@100Hz | |
| Height - Seated (Max) | 105.8mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL105.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 16.8A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 55mΩ@100Hz | |
| Height - Seated (Max) | 105.8mm | |
| Diameter | 65mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.8658 | $ 69.87 |
| 200+ | $ 27.0376 | $ 5407.52 |
| 500+ | $ 26.0876 | $ 13043.80 |
| 1,000+ | $ 25.6179 | $ 25617.90 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL105.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 16.8A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 55mΩ@100Hz | |
| Height - Seated (Max) | 105.8mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL105.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 3300uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 16.8A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 55mΩ@100Hz | |
| Height - Seated (Max) | 105.8mm | |
| Diameter | 65mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL250137332E3 | VISHAY | Through Hole | 0 | $ 63.2643 | ||
| MAL250157332E3 | VISHAY | Through Hole | 0 | $ 57.4977 | ||
| MAL250177332E3 | VISHAY | Through Hole | 0 | $ 63.2643 | ||
| MAL250054332E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 69.7402 | ||
| MAL250014332E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 63.3965 | ||
| MAL250074332E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 79.3992 | ||
| MAL250034332E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 79.3992 | ||
| B43701A5338M000 | TDK | Screw Terminals,D64.3xL106.7mm | 0 | $ 30.7999 | ||
| B43310A5338M000 | TDK | Screw Terminals,D64.3xL130mm | 0 | $ 43.7753 | ||
| ALS80C332MF450 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 37.3216 |

