NCC E36D451LPN222TEE3U
| Manufacturer | |
| MPN | E36D451LPN222TEE3U |
| LCSC Part # | C3814875 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | -10%~+50% 450V 2200uF Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.2706 | $ 50.27 |
| 200+ | $ 19.4543 | $ 3890.86 |
| 500+ | $ 18.771 | $ 9385.50 |
| 1,000+ | $ 18.4331 | $ 18433.10 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D451HPN222TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 49.0994 | ||
| E36D451LPN222TEE3Q | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 46.4613 | ||
| E36D451HLN222QEA5U | NCC | Screw Terminals,D76.2xL105mm | 0 | $ 50.9221 | ||
| CGS222T450X4C | Cornell Dubilier Electronics | Screw Terminals,D76.2xL104.78mm | 0 | $ 101.81 | ||
| E36D451HPN222TE92U | NCC | Screw Terminals,D76.2xL92mm | 0 | $ 47.4449 | ||
| E36D451CDN222MEA5U | NCC | Screw Terminals,D76.2xL105mm | 0 | $ 45.4267 | ||
| E36D451HPN222TEA5U | NCC | Screw Terminals,D76.2xL105mm | 0 | $ 50.102 | ||
| E36D451HLN222TE92U | NCC | Screw Terminals,D76.2xL92mm | 0 | $ 42.9481 | ||
| E32D451HPN222TEE3U | NCC | - | 0 | $ 47.0012 | ||
| E36D501HPN222ME92U | NCC | Screw Terminals,D76.2xL92mm | 0 | $ 50.5024 |

