TDK B43703B4189M000
| Manufacturer | |
| MPN | B43703B4189M000 |
| LCSC Part # | C3814732 |
| Packaging | Screw Terminals,D90xL171mm |
| Customer # | |
| Key Attributes | ±20% 350V 18000uF 4.4mΩ@100Hz Screw Terminals,D90xL171mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL171mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 36.3A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4.4mΩ@100Hz | |
| Height - Seated (Max) | 171mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL171mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 36.3A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4.4mΩ@100Hz | |
| Height - Seated (Max) | 171mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.1831 | $ 110.18 |
| 200+ | $ 42.6394 | $ 8527.88 |
| 500+ | $ 41.1411 | $ 20570.55 |
| 1,000+ | $ 40.4007 | $ 40400.70 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL171mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 36.3A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4.4mΩ@100Hz | |
| Height - Seated (Max) | 171mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals,D90xL171mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 36.3A@100Hz | |
| Pin Spacing | 31.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 4.4mΩ@100Hz | |
| Height - Seated (Max) | 171mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43712A4189M000 | TDK | Screw Terminals,D90xL222mm | 0 | $ 104.9146 | ||
| ALS71H183QW350 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 84.9488 | ||
| ALS71C183QW350 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 86.6596 | ||
| ALS71A183QW350 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 84.9488 | ||
| ALS70C183QW350 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 85.49 | ||
| ALS70H183QW350 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 86.6596 | ||
| B43456A4189M000 | TDK | Screw Terminals,D91xL222mm | 0 | $ 354.1527 | ||
| B43762A9189M058 | TDK | Screw Terminals,D90xL222mm | 0 | $ 177.3765 | ||
| LNC2V183MSEJ | Nichicon | Screw Terminals,D90xL168mm | 0 | $ 114.3357 | ||
| LNY2V183MSEJ | Nichicon | Screw Terminals,D90xL155mm | 0 | $ 157.008 |

