NCC E37L501CPN822MEM9U
| Manufacturer | |
| MPN | E37L501CPN822MEM9U |
| LCSC Part # | C3814299 |
| Packaging | Screw Terminals,D76.2xL220mm |
| Customer # | |
| Key Attributes | ±20% 500V 8200uF 13mΩ@120Hz Screw Terminals,D76.2xL220mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 8200uF | |
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 124.5438 | $ 124.54 |
| 200+ | $ 48.1979 | $ 9639.58 |
| 500+ | $ 46.504 | $ 23252.00 |
| 1,000+ | $ 45.6661 | $ 45666.10 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 8200uF | |
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37F501CPN822MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 116.0848 | ||
| E37X451CPN822MEM9U | NCC | Screw Terminals,D76.2xL220mm | 0 | $ 102.2502 | ||
| ALS81U822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 | ||
| ALS81G822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 110.0031 | ||
| ALS80U822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 | ||
| ALS81C822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 | ||
| ALS80P822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 | ||
| ALS80H822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 | ||
| ALS80A822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.2646 | ||
| ALS80C822NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 111.5092 |

