LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36D151LPN412TCA5U product image
Images for reference only

NCC E36D151LPN412TCA5U

Manufacturer
MPN
E36D151LPN412TCA5U
LCSC Part #
C3813879
Packaging
Screw Terminals,D50.8xL105mm
Customer #
Key Attributes
-10%~+50% 150V 4100uF Screw Terminals,D50.8xL105mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC E36D151LPN412TCA5U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.8134$ 22.81
200+$ 8.8287$ 1765.74
500+$ 8.5181$ 4259.05
1,000+$ 8.3651$ 8365.10
Standard Packaging49/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D50.8xL105mm
Tolerance-10%~+50%
Voltage Rating150V
Capacitance4100uF
Lifetime2000hrs@85℃
Pin Spacing22.22mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)105mm
Diameter50.8mm