NCC E36D201HPN142TC79U
| Manufacturer | |
| MPN | E36D201HPN142TC79U |
| LCSC Part # | C3813702 |
| Packaging | Screw Terminals,D50.8xL79mm |
| Customer # | |
| Key Attributes | -10%~+50% 200V 1400uF Screw Terminals,D50.8xL79mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL79mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 200V | |
| Capacitance | 1400uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 79mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL79mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 200V | |
| Capacitance | 1400uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 79mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.268 | $ 20.27 |
| 200+ | $ 7.8439 | $ 1568.78 |
| 500+ | $ 7.5681 | $ 3784.05 |
| 1,000+ | $ 7.4318 | $ 7431.80 |
Standard Packaging49/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL79mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 200V | |
| Capacitance | 1400uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 79mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL79mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 200V | |
| Capacitance | 1400uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 22.22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 79mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D201LPN142TC79U | NCC | Screw Terminals,D50.8xL79mm | 0 | $ 21.6342 | ||
| CGS142T200V3C | Cornell Dubilier Electronics | Screw Terminals,D50.8xL79.38mm | 0 | $ 32.4472 | ||
| E36D201LPN142TCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 21.7511 | ||
| ALS81H142DB200 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.1339 | ||
| ALS80H142DB200 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.9024 | ||
| ALS81A142DB200 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.1339 | ||
| ALS80A142DB200 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.1339 |

