Nichicon LQR2V153MSEJ
| Manufacturer | |
| MPN | LQR2V153MSEJ |
| LCSC Part # | C3813663 |
| Packaging | Screw Terminals,D90xL193mm |
| Customer # | |
| Key Attributes | ±20% 350V 15000uF Screw Terminals,D90xL193mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 15000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 40.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 15000uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 40.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 160.7271 | $ 160.73 |
| 200+ | $ 62.2003 | $ 12440.06 |
| 500+ | $ 60.0147 | $ 30007.35 |
| 1,000+ | $ 58.9334 | $ 58933.40 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 15000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 40.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 15000uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 40.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQR2V153MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 130.2766 | ||
| LQR2V153MSEJBB | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 130.2766 | ||
| LNX2V153MSEJ | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 137.05 | ||
| LNX2V153MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 104.4559 | ||
| LNX2V153MSEJBB | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 126.5832 | ||
| LNK2G153MSEJBB | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 129.5002 | ||
| LNK2G153MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 129.5002 | ||
| LNY2G153MSEJBB | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 137.5711 | ||
| LNY2G153MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 140.3315 | ||
| LNT2V153MSEJ | Nichicon | Screw Terminals,D90xL223mm | 0 | $ 212.0573 |

