NCC E36D201HPN103MDA5U
| Manufacturer | |
| MPN | E36D201HPN103MDA5U |
| LCSC Part # | C3813264 |
| Packaging | Screw Terminals,D63.5xL105mm |
| Customer # | |
| Key Attributes | ±20% 200V 10000uF 17.3mΩ@120Hz Screw Terminals,D63.5xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 12.67A@120Hz | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.3mΩ@120Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.67A@120Hz | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.3mΩ@120Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.107 | $ 42.11 |
| 200+ | $ 16.2953 | $ 3259.06 |
| 500+ | $ 15.7226 | $ 7861.30 |
| 1,000+ | $ 15.4407 | $ 15440.70 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 12.67A@120Hz | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.3mΩ@120Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D63.5xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 10000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.67A@120Hz | |
| Pin Spacing | 28.58mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 17.3mΩ@120Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D201HPS103MDA5U | NCC | Screw Terminals,D63.5xL105mm | 0 | $ 40.9298 | ||
| DCMC103T200CJ2D | Cornell Dubilier Electronics | Screw Terminals,D63.5xL93.65mm | 0 | $ 69.9789 | ||
| E36D201HPN103MCE3U | NCC | Screw Terminals,D50.8xL143mm | 0 | $ 34.5036 | ||
| LNR2D103MSEN | Nichicon | Screw Terminals,D63.5xL123mm | 0 | $ 48.087 | ||
| LNR2D103MSEB | Nichicon | Screw Terminals,D63.5xL123mm | 0 | $ 49.035 | ||
| E32D201HPS103MCE3U | NCC | Screw Terminals,D50.8xL142.88mm | 0 | $ 33.9814 | ||
| ALS30A103NF200 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 48.5551 | ||
| ALS31A103NF200 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 47.3656 | ||
| B43713B2109M000 | TDK | Screw Terminals | 0 | $ 41.7375 | ||
| B43733A2109M000 | TDK | Through Hole | 0 | $ 59.3026 |

