LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36D401HPN502MDD0U product image
Images for reference only

NCC E36D401HPN502MDD0URoHS

Manufacturer
MPN
E36D401HPN502MDD0U
LCSC Part #
C3812948
Packaging
Screw Terminals,D63.5xL130mm
Customer #
Key Attributes
±20% 400V 5000uF Screw Terminals,D63.5xL130mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC E36D401HPN502MDD0U
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.6281$ 53.63
200+$ 20.7543$ 4150.86
500+$ 20.024$ 10012.00
1,000+$ 19.6649$ 19664.90
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D63.5xL130mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@85℃
Capacitance5000uF
Pin Spacing28.6mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)130mm
Diameter63.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERWE401LGN502MEC0UNCCScrew Terminals,D76.2xL124mm0$ 64.8493
DCMC502T400DD5BCornell Dubilier ElectronicsScrew Terminals,D76.2xL119.05mm0$ 118.8667
520C502M450DP2GCornell Dubilier ElectronicsScrew Terminals,D76.2xL150.8mm0$ 147.1224
520C502T400DE2BCornell Dubilier ElectronicsScrew Terminals,D76.2xL131.75mm0$ 118.9076
520C502T450DP2BCornell Dubilier ElectronicsScrew Terminals,D76.2xL150.8mm0$ 147.1224
E36D451HPN502TEE3UNCCScrew Terminals,D76.2xL143mm0$ 65.2878
550C502T450FF2DCornell Dubilier ElectronicsScrew Terminals,D88.9xL144.45mm0$ 175.9837