NCC E37X501CPN103MFM9U
| Manufacturer | |
| MPN | E37X501CPN103MFM9U |
| LCSC Part # | C3812871 |
| Packaging | Screw Terminals,D89xL220mm |
| Customer # | |
| Key Attributes | ±20% 500V 10000uF 12mΩ@120Hz Screw Terminals,D89xL220mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 28.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 28.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 89mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 170.8916 | $ 170.89 |
| 200+ | $ 66.1325 | $ 13226.50 |
| 500+ | $ 63.8098 | $ 31904.90 |
| 1,000+ | $ 62.6613 | $ 62661.30 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 28.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL220mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 28.5A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@120Hz | |
| Height - Seated (Max) | 220mm | |
| Diameter | 89mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37L501CPN103MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 155.3646 | ||
| E37L501CAN103MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 146.5334 | ||
| ALS70U103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 94.6586 | ||
| ALS70P103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 94.6586 | ||
| ALS70C103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 117.5967 | ||
| ALS70G103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 94.6586 | ||
| ALS71A103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 116.219 | ||
| ALS71P103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 94.6586 | ||
| ALS71H103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 93.3817 | ||
| ALS71C103NT500 | KEMET | Screw Terminals,D77xL220mm | 0 | $ 116.219 |

