CUI CSS-J4D20-SMT-TR
| Manufacturer | |
| MPN | CSS-J4D20-SMT-TR |
| LCSC Part # | C3812138 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 3.1kHz 3.6V Electromagnetic Alarms, Buzzers, and Sirens RoHS |
| Datasheet | CUI CSS-J4D20-SMT-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 3.1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 3.1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Magnetic Buzzer Transducer
Features
AI Translation
- High sound pressure level
- Side sound port
- External drive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5541 | $ 1.55 |
| 200+ | $ 0.6013 | $ 120.26 |
| 500+ | $ 0.5802 | $ 290.10 |
| 1,000+ | $ 0.5705 | $ 570.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 3.1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 3.1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Magnetic Buzzer Transducer
Features
AI Translation
- High sound pressure level
- Side sound port
- External drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

