Soberton Inc. WST-1203S
| Manufacturer | |
| MPN | WST-1203S |
| LCSC Part # | C3811959 |
| Packaging | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 2.3kHz 3V Electromagnetic Through Hole,D=12mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Soberton Inc. WST-1203S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.3kHz | |
| Voltage Rating | 3V | |
| Technology | Electromagnetic | |
| Current Consumption | 35mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 12mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.3kHz | |
| Voltage Rating | 3V | |
| Technology | Electromagnetic | |
| Current Consumption | 35mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8258 | $ 0.83 |
| 200+ | $ 0.3197 | $ 63.94 |
| 500+ | $ 0.3091 | $ 154.55 |
| 1,000+ | $ 0.3031 | $ 303.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.3kHz | |
| Voltage Rating | 3V | |
| Technology | Electromagnetic | |
| Current Consumption | 35mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 12mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.3kHz | |
| Voltage Rating | 3V | |
| Technology | Electromagnetic | |
| Current Consumption | 35mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

