PUI Audio, Inc. SMT-0824-S-2-R
| Manufacturer | |
| MPN | SMT-0824-S-2-R |
| LCSC Part # | C3811947 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 2.4kHz 5V Electromagnetic Alarms, Buzzers, and Sirens RoHS |
| Datasheet | PUI Audio, Inc. SMT-0824-S-2-R |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7834 | $ 0.78 |
| 200+ | $ 0.3031 | $ 60.62 |
| 500+ | $ 0.2925 | $ 146.25 |
| 1,000+ | $ 0.2879 | $ 287.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GSC8540RA-25R2700 | INGHAi | SMD,8.5x8.5mm | 65 | $ 0.5187 | ||
| SMT-0823-S-R | PUI Audio, Inc. | - | 0 | $ 2.35 | ||
| SMT-1427-T-R | PUI Audio, Inc. | - | 0 | $ 2.9758 | ||
| SMT-1427-S-R | PUI Audio, Inc. | - | 0 | $ 1.7393 |

