XKB Connection DPL-07RP
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DPL-07RP |
| LCSC Part # | C381146 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 25mA | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8455$ 0.5073 | $ 0.51 |
| 10+ | $ 0.6836$ 0.4102 | $ 4.10 |
| 25+ | $ 0.6042$ 0.3626 | $ 9.07 |
| 100+ | $ 0.5232$ 0.3140 | $ 31.40 |
| 500+ | $ 0.4762$ 0.2858 | $ 142.90 |
| 1,000+ | $ 0.452$ 0.2712 | $ 271.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 25mA | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C381146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



