LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP385243063JBM2B0 product image
Images for reference only

VISHAY MKP385243063JBM2B0RoHS

Manufacturer
MPN
MKP385243063JBM2B0
LCSC Part #
C3811167
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
4.3nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKP385243063JBM2B0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2505$ 0.25
200+$ 0.097$ 19.40
500+$ 0.0936$ 46.80
1,000+$ 0.0919$ 91.90
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance4.3nF
Voltage Rating630V;220V
Operating Temperature-55℃~+110℃
Tolerance±5%