TDK B32652A6683J189
| Manufacturer | |
| MPN | B32652A6683J189 |
| LCSC Part # | C3810090 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | -55℃~+100℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | - | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2944 | $ 0.29 |
| 200+ | $ 0.1139 | $ 22.78 |
| 500+ | $ 0.1099 | $ 54.95 |
| 1,100+ | $ 0.108 | $ 118.80 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | - | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C3810090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

