VISHAY BFC237862183
| Manufacturer | |
| MPN | BFC237862183 |
| LCSC Part # | C3807352 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 18nF -55℃~+85℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1395 | $ 2.14 |
| 200+ | $ 0.8284 | $ 165.68 |
| 500+ | $ 0.7991 | $ 399.55 |
| 1,000+ | $ 0.7852 | $ 785.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237864183 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1395 | ||
| BFC237865183 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4156 | ||
| BFC237665183 | VISHAY | Through Hole,P=15mm | 0 | $ 5.4251 | ||
| B32642B0183J | TDK | Through Hole,P=15mm | 0 | $ 0.1647 | ||
| BFC237590218 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9364 | ||
| BFC238332183 | VISHAY | Through Hole,P=15mm | 0 | $ 2.0948 | ||
| MKP383318100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6664 | ||
| MKP383318100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6664 | ||
| MKP383318100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6664 | ||
| MKP383318100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.813 | ||
| BFC238331183 | VISHAY | Through Hole,P=15mm | 0 | $ 4.7206 | ||
| BFC238330183 | VISHAY | Through Hole,P=15mm | 0 | $ 4.7206 | ||
| BFC238334183 | VISHAY | Through Hole,P=15mm | 0 | $ 4.2886 | ||
| MKP385318085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3661 | ||
| MKP385318085JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| MKP385318085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3661 | ||
| MKP385318085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3661 | ||
| MKP385318100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3388 | ||
| MKP385318100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3388 | ||
| MKP385318100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.373 |

