VISHAY MKP1841443256
| Manufacturer | |
| MPN | MKP1841443256 |
| LCSC Part # | C3806502 |
| Packaging | - |
| Customer # | |
| Key Attributes | 430nF -55℃~+100℃ ±20% Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 430nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 430nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5163 | $ 1.52 |
| 200+ | $ 0.5877 | $ 117.54 |
| 500+ | $ 0.5662 | $ 283.10 |
| 1,000+ | $ 0.5569 | $ 556.90 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 430nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 430nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1841443255 | VISHAY | - | 0 | $ 1.5163 | ||
| MKP1841443254 | VISHAY | - | 0 | $ 1.5904 | ||
| BFC247990022 | VISHAY | Through Hole,P=15mm | 0 | $ 2.556 | ||
| BFC247946434 | VISHAY | Through Hole,P=15mm | 0 | $ 3.4692 | ||
| BFC247944434 | VISHAY | Through Hole,P=15mm | 0 | $ 3.0465 | ||
| BFC247942434 | VISHAY | Through Hole,P=15mm | 0 | $ 3.0465 | ||
| BFC247945434 | VISHAY | Through Hole,P=15mm | 0 | $ 3.6774 | ||
| BFC238300434 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.7252 | ||
| BFC238302434 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.5309 | ||
| MKP383443025JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5349 |

