LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C878AF24600AA0J product image
  • C878AF24600AA0J thumbnail 1
  • C878AF24600AA0J thumbnail 2
  • C878AF24600AA0J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C878AF24600AA0JRoHS

Manufacturer
MPN
C878AF24600AA0J
LCSC Part #
C3804641
Packaging
Through Hole
Customer #
Key Attributes
±5% 6uF -25℃~+85℃ 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS
Datasheetpdf iconKEMET C878AF24600AA0J
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6001$ 8.60
10+$ 8.4152$ 84.15
30+$ 8.2919$ 248.76
100+$ 8.1686$ 816.86
Standard Packaging115/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Motor Start, Motor Run Capacitors (AC)
ManufacturerKEMET
PackagingThrough Hole
Tolerance±5%
Capacitance6uF
Operating Temperature-25℃~+85℃
Voltage Rating470V