VISHAY BFC242016203
| Manufacturer | |
| MPN | BFC242016203 |
| LCSC Part # | C3801933 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 62nF -55℃~+85℃ ±2% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 62nF | |
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 62nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2722 | $ 2.27 |
| 200+ | $ 0.8808 | $ 176.16 |
| 500+ | $ 0.8484 | $ 424.20 |
| 800+ | $ 0.8346 | $ 667.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 62nF | |
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 62nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC242076203 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2722 | ||
| BFC247965623 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4665 | ||
| BFC247966623 | VISHAY | Through Hole,P=15mm | 0 | $ 2.411 | ||
| BFC247964623 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1688 | ||
| BFC247962623 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1688 | ||
| BFC247990221 | VISHAY | Through Hole,P=15mm | 0 | $ 4.2705 | ||
| MKP383362063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7327 | ||
| MKP383362063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7883 | ||
| BFC238321623 | VISHAY | Through Hole,P=15mm | 0 | $ 1.7693 | ||
| MKP383362063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6896 | ||
| MKP383362063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6896 | ||
| BFC238324623 | VISHAY | Through Hole,P=15mm | 0 | $ 1.865 | ||
| BFC238320623 | VISHAY | Through Hole,P=15mm | 0 | $ 1.7693 | ||
| BFC238322623 | VISHAY | Through Hole,P=15mm | 0 | $ 5.3301 | ||
| BFC238330623 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1452 | ||
| BFC238331623 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1452 | ||
| BFC238334623 | VISHAY | Through Hole,P=15mm | 0 | $ 3.0894 | ||
| MKP383362100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1352 | ||
| MKP383362100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1352 | ||
| MKP383362100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1356 |

