VISHAY BFC237546222
| Manufacturer | |
| MPN | BFC237546222 |
| LCSC Part # | C3801865 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 2.2nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7693 | $ 1.77 |
| 200+ | $ 0.6849 | $ 136.98 |
| 550+ | $ 0.6618 | $ 363.99 |
| 1,100+ | $ 0.6495 | $ 714.45 |
Standard Packaging550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237544222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4531 | ||
| BFC237540222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4531 | ||
| BFC237542222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7292 | ||
| BFC237548222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8017 | ||
| BFC238566222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6047 | ||
| MKP385222200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4172 | ||
| BFC238562222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5677 | ||
| MKP385222200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3935 | ||
| MKP385222200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.445 | ||
| MKP385222200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3935 | ||
| MKP385222200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3865 | ||
| BFC238560222 | VISHAY | Through Hole,P=10mm | 0 | $ 2.7609 | ||
| BFC238561222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2322 | ||
| BFC238564222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2322 | ||
| MKP1U012203F00JSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.2256 | ||
| BFC237543222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7925 | ||
| BFC237545222 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8444 | ||
| BFC237547222 | VISHAY | Through Hole,P=10mm | 0 | $ 4.4384 | ||
| BFC237541222 | VISHAY | Through Hole,P=10mm | 0 | $ 4.1904 |

