VISHAY BFC238021393
| Manufacturer | |
| MPN | BFC238021393 |
| LCSC Part # | C3801762 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 39nF -55℃~+85℃ ±10% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 100V;63V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V;63V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.342 | $ 1.34 |
| 200+ | $ 0.5199 | $ 103.98 |
| 500+ | $ 0.5014 | $ 250.70 |
| 1,000+ | $ 0.4921 | $ 492.10 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 100V;63V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V;63V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238041393 | VISHAY | Through Hole,P=5mm | 0 | $ 1.4531 | ||
| BFC238046393 | VISHAY | Through Hole,P=5mm | 0 | $ 1.6999 | ||
| PHE426DJ5390JR05 | KEMET | Through Hole,P=5mm | 0 | $ 0.1158 | ||
| MKP385339016JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2583 | ||
| MKP385339016JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2583 | ||
| MKP385339016JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2755 | ||
| MKP385339016JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7674 | ||
| MKP385339016JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.8191 | ||
| MKP385339025JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2543 | ||
| MKP385339025JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2186 | ||
| MKP385339025JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2331 | ||
| MKP385339025JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2186 | ||
| MKP385339025JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2543 | ||
| BFC241743903 | VISHAY | Through Hole,P=5mm | 0 | $ 1.6104 | ||
| BFC241713903 | VISHAY | Through Hole,P=5mm | 0 | $ 1.6397 | ||
| BFC241843903 | VISHAY | Through Hole,P=5mm | 0 | $ 1.7955 | ||
| BFC241813903 | VISHAY | Through Hole,P=5mm | 0 | $ 4.3856 |

