VISHAY MKP385413063JFP2B0
| Manufacturer | |
| MPN | MKP385413063JFP2B0 |
| LCSC Part # | C3801318 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 130nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 130nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 130nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6155 | $ 0.62 |
| 200+ | $ 0.2391 | $ 47.82 |
| 750+ | $ 0.2299 | $ 172.43 |
| 1,500+ | $ 0.2268 | $ 340.20 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 130nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 130nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385413063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6788 | ||
| MKP385413063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6541 | ||
| MKP385413063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6155 | ||
| MKP385413085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9795 | ||
| MKP385413085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9795 | ||
| MKP385413085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9795 | ||
| MKP385413085JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.7967 | ||
| BFC238324134 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3802 | ||
| MKP383413063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9117 | ||
| BFC238320134 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3802 | ||
| BFC238322134 | VISHAY | Through Hole,P=15mm | 0 | $ 2.7426 | ||
| BFC238321134 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3802 | ||
| MKP383413063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9117 | ||
| MKP383413063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.049 | ||
| MKP383413063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9117 | ||
| BFC242071304 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1684 | ||
| BFC242011304 | VISHAY | Through Hole,P=15mm | 0 | $ 3.1684 |

