VISHAY MKP385422250JPP4T0
| Manufacturer | |
| MPN | MKP385422250JPP4T0 |
| LCSC Part # | C3799744 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 220nF -55℃~+110℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.368 | $ 12.37 |
| 200+ | $ 4.7865 | $ 957.30 |
| 500+ | $ 4.6183 | $ 2309.15 |
| 1,000+ | $ 4.5351 | $ 4535.10 |
Standard Packaging77/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385422250JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5725 | ||
| MKP385422250JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.5952 | ||
| MKP385422250JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.5952 | ||
| MKP385422250JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.2774 | ||
| MKP385422250JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.2774 | ||
| MKP383422250JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.2393 | ||
| MKP383422250JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.2393 | ||
| MKP383422250JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.2393 | ||
| MKP385E4222BJPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.9641 | ||
| MKP385E4222BJPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.9116 | ||
| MKP385E4222BJPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.9116 | ||
| MKP385E4222BJPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.9641 | ||
| MKP1W032207F00KSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 2.1395 | ||
| MKP385E4222BKPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6926 | ||
| MKP385E4222BKPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6926 | ||
| MKP385E4222BKPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6355 | ||
| MKP385E4222BKPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6355 |

