VISHAY MKP385233063JCI2B0
| Manufacturer | |
| MPN | MKP385233063JCI2B0 |
| LCSC Part # | C3799658 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2896 | $ 0.29 |
| 200+ | $ 0.1121 | $ 22.42 |
| 500+ | $ 0.1082 | $ 54.10 |
| 1,000+ | $ 0.1062 | $ 106.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385233063JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2896 | ||
| MKP385233063JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2896 | ||
| MKP385233063JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7836 | ||
| MKP385233063JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.854 | ||
| MKP385233085JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3524 | ||
| MKP385233085JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3524 | ||
| MKP385233085JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3867 | ||
| MKP385233085JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3524 | ||
| MKP385233085JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3798 | ||
| MKP385233100JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4174 | ||
| MKP385233100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3009 | ||
| MKP385233100JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4174 | ||
| MKP385233100JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4174 | ||
| MKP385233100JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3217 | ||
| MKP385233100JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4437 | ||
| MKP385233100JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4358 | ||
| MKP385233125JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3217 | ||
| MKP385233125JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4844 | ||
| MKP385233125JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3009 | ||
| MKP385233125JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4517 |

