VISHAY MKP385282200JFI2B0
| Manufacturer | |
| MPN | MKP385282200JFI2B0 |
| LCSC Part # | C3799560 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 8.2nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5106 | $ 0.51 |
| 200+ | $ 0.199 | $ 39.80 |
| 500+ | $ 0.1913 | $ 95.65 |
| 1,000+ | $ 0.1882 | $ 188.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32672L8822J000 | TDK | Through Hole,P=15mm | 0 | $ 0.116 | ||
| MKP385282200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4813 | ||
| MKP385282200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5307 | ||
| BFC238564822 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7513 | ||
| MKP385282200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4813 | ||
| BFC238560822 | VISHAY | Through Hole,P=15mm | 0 | $ 3.558 | ||
| BFC238562822 | VISHAY | Through Hole,P=15mm | 0 | $ 3.9853 | ||
| BFC238561822 | VISHAY | Through Hole,P=15mm | 0 | $ 1.7492 | ||
| BFC238362822 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3956 | ||
| MKP383282200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8484 | ||
| BFC238363822 | VISHAY | Through Hole,P=15mm | 0 | $ 2.337 | ||
| MKP383282200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9194 | ||
| BFC238361822 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1534 | ||
| MKP383282200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8484 | ||
| MKP383282200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8484 | ||
| BFC238360822 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1534 | ||
| R76UI182050H4J | KEMET | Through Hole,P=15mm | 0 | $ 0.1969 | ||
| MKP385E2822AJFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4389 | ||
| MKP385E2822AJF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4998 | ||
| B32672L8822K000 | TDK | Through Hole,P=15mm | 0 | $ 0.1526 |

