VISHAY MKP386M547070JT1
| Manufacturer | |
| MPN | MKP386M547070JT1 |
| LCSC Part # | C3799349 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.7uF -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 4.7uF | |
| Voltage Rating | 700V;420V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;420V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.5534 | $ 18.55 |
| 200+ | $ 7.1805 | $ 1436.10 |
| 500+ | $ 6.929 | $ 3464.50 |
| 1,000+ | $ 6.8041 | $ 6804.10 |
Standard Packaging63/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 4.7uF | |
| Voltage Rating | 700V;420V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;420V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP386M547070JT3 | VISHAY | - | 0 | $ 24.8084 | ||
| MKP386M547070JT4 | VISHAY | - | 0 | $ 18.5534 | ||
| MKP386M547070JT6 | VISHAY | - | 0 | $ 18.7386 | ||
| MKP386M547070JT2 | VISHAY | - | 0 | $ 24.2592 | ||
| MKP386M547070JT8 | VISHAY | - | 0 | $ 23.1718 | ||
| MKP386M547085YT4 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M547085YT1 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M547085YT5 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M547085YT8 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M547085YT6 | VISHAY | - | 0 | $ 10.3457 |

