VISHAY MKP385462125JKP2T0
| Manufacturer | |
| MPN | MKP385462125JKP2T0 |
| LCSC Part # | C3799307 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 620nF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 620nF | |
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 620nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1228 | $ 5.12 |
| 200+ | $ 1.9822 | $ 396.44 |
| 500+ | $ 1.9128 | $ 956.40 |
| 1,000+ | $ 1.8788 | $ 1878.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 620nF | |
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 620nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385462125JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.1228 | ||
| MKP385462125JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.1228 | ||
| MKP385462160JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.2089 | ||
| MKP385462160JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.2089 | ||
| MKP385462160JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385462160JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.2089 | ||
| MKP385462160JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385462160JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385462200JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.9147 | ||
| MKP385462200JPM5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.9147 |

