VISHAY MKP385333125JC02R0
| Manufacturer | |
| MPN | MKP385333125JC02R0 |
| LCSC Part # | C3798723 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 33nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 33nF | |
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6834 | $ 0.68 |
| 200+ | $ 0.2654 | $ 53.08 |
| 700+ | $ 0.2561 | $ 179.27 |
| 1,400+ | $ 0.2515 | $ 352.10 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 33nF | |
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV;450V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76TN23304040J | KEMET | Through Hole,P=22.5mm | 50 | $ 0.7951 | ||
| MKP385333125JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8793 | ||
| MKP385333160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.0659 | ||
| MKP385333160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.924 | ||
| BFC238553333 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.8886 | ||
| ECW-H12333RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.467 | ||
| MKP385333125JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6433 | ||
| MKP385333125JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385333125JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385333125JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6201 |

