KEMET C878BF24200AA4J
| Manufacturer | |
| MPN | C878BF24200AA4J |
| LCSC Part # | C3798406 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% 2uF -25℃~+85℃ 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2286 | $ 10.23 |
| 10+ | $ 10.0096 | $ 100.10 |
| 30+ | $ 9.862 | $ 295.86 |
| 100+ | $ 9.716 | $ 971.60 |
Standard Packaging115/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



