VISHAY BFC237546102
| Manufacturer | |
| MPN | BFC237546102 |
| LCSC Part # | C3798219 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3991 | $ 1.40 |
| 200+ | $ 0.5415 | $ 108.30 |
| 500+ | $ 0.523 | $ 261.50 |
| 800+ | $ 0.5137 | $ 410.96 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237542102 | VISHAY | Through Hole,P=10mm | 0 | $ 2.0717 | ||
| BFC237548102 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4932 | ||
| BFC237540102 | VISHAY | Through Hole,P=10mm | 0 | $ 2.7988 | ||
| BFC237544102 | VISHAY | Through Hole,P=10mm | 0 | $ 3.1993 | ||
| BFC238560102 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9882 | ||
| MKP385210200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3353 | ||
| BFC238564102 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4536 | ||
| BFC238561102 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4536 | ||
| BFC238566102 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5014 | ||
| MKP385210200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3353 | ||
| MKP385210200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.373 | ||
| BFC238562102 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5014 | ||
| MKP385210200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3353 | ||
| MKP385210200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.373 | ||
| MKP1U011003C00JSSD | WIMA | Through Hole,P=10mm | 0 | $ 1.1708 | ||
| BFC237547102 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4577 | ||
| BFC237543102 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1395 | ||
| BFC237545102 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1276 | ||
| BFC237541102 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1076 |

