VISHAY BFC237525472
| Manufacturer | |
| MPN | BFC237525472 |
| LCSC Part # | C3798209 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 4.7nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.796 | $ 0.80 |
| 200+ | $ 0.3086 | $ 61.72 |
| 500+ | $ 0.2978 | $ 148.90 |
| 1,000+ | $ 0.2931 | $ 293.10 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237521472 | VISHAY | Through Hole,P=10mm | 0 | $ 0.796 | ||
| BFC237523472 | VISHAY | Through Hole,P=10mm | 0 | $ 3.9792 | ||
| BFC237535472 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6783 | ||
| BFC237531472 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6783 | ||
| BFC237541472 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1488 | ||
| BFC237545472 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1488 | ||
| BFC237522472 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5071 | ||
| BFC237524472 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9821 | ||
| BFC237520472 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2657 | ||
| B32621A0472J000 | TDK | Through Hole,P=10mm | 0 | $ 0.1637 | ||
| PHE450PA4470JR05 | KEMET | Through Hole,P=10mm | 0 | $ 0.2039 | ||
| BFC237534472 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6166 | ||
| BFC237530472 | VISHAY | Through Hole,P=10mm | 0 | $ 2.0185 | ||
| R75TI1470AA00J | KEMET | Through Hole,P=10mm | 0 | $ 0.2653 | ||
| MKP1T014703F00KSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.6622 | ||
| BFC237544472 | VISHAY | Through Hole,P=10mm | 0 | $ 5.3203 | ||
| BFC237540472 | VISHAY | Through Hole,P=10mm | 0 | $ 5.7999 | ||
| B32671L0472J000 | TDK | Through Hole,P=10mm | 0 | $ 0.0982 | ||
| B32671L0472J289 | TDK | Through Hole,P=10mm | 0 | $ 0.1189 | ||
| MKP1840247104M | VISHAY | Through Hole,P=10mm | 0 | $ 0.5569 |

