LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32653A2102K000 product image
Images for reference only

TDK B32653A2102K000RoHS

Manufacturer
MPN
B32653A2102K000
LCSC Part #
C3797176
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
-55℃~+100℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS
Datasheetpdf iconTDK B32653A2102K000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4495$ 0.45
200+$ 0.174$ 34.80
720+$ 0.1679$ 120.89
1,440+$ 0.1648$ 237.31
Standard Packaging720/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=22.5mm
Capacitance-
Voltage Rating2kV;700V
Operating Temperature-55℃~+100℃
Tolerance±10%