VISHAY MKP1841233635M
| Manufacturer | |
| MPN | MKP1841233635M |
| LCSC Part # | C3795335 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+100℃ ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5153 | $ 0.52 |
| 200+ | $ 0.2006 | $ 40.12 |
| 500+ | $ 0.1929 | $ 96.45 |
| 1,000+ | $ 0.1898 | $ 189.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 171332K630C-F | Cornell Dubilier Electronics | Through Hole,P=10mm | 0 | $ 0.526 | ||
| MKP1841233635MW | VISHAY | Through Hole,P=10mm | 0 | $ 0.9903 | ||
| FKP3J013303F00KSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.4224 | ||
| MKP1T013303C00KI00 | WIMA | Through Hole,P=10mm | 0 | $ 0.6274 | ||
| B32671L0332K000 | TDK | Through Hole,P=10mm | 0 | $ 0.1015 | ||
| B32671L8332K000 | TDK | Through Hole,P=10mm | 0 | $ 0.0939 | ||
| MKP1841233634MW | VISHAY | Through Hole,P=10mm | 0 | $ 1.0212 | ||
| MKP1841233634M | VISHAY | Through Hole,P=10mm | 0 | $ 0.3713 | ||
| 171332J630C-F | Cornell Dubilier Electronics | Through Hole,P=10mm | 0 | $ 1.446 | ||
| BFC237512332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.268 | ||
| BFC237514332 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6633 | ||
| BFC237516332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2526 | ||
| BFC237510332 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6633 | ||
| BFC237518332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3698 | ||
| FKP3J013303F00JSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.4502 | ||
| B32621A6332J000 | TDK | Through Hole,P=10mm | 0 | $ 0.1282 | ||
| MKP383233063JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 | ||
| MKP383233063JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 | ||
| MKP383233063JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4209 | ||
| MKP383233063JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 |

