VISHAY BFC237538202
| Manufacturer | |
| MPN | BFC237538202 |
| LCSC Part # | C3795119 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 2nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2nF | |
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7493 | $ 1.75 |
| 200+ | $ 0.6772 | $ 135.44 |
| 400+ | $ 0.6541 | $ 261.64 |
| 800+ | $ 0.6417 | $ 513.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2nF | |
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237532202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.541 | ||
| BFC237530202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9654 | ||
| BFC237534202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9657 | ||
| BFC237536202 | VISHAY | Through Hole,P=10mm | 0 | $ 3.7706 | ||
| BFC237548202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7662 | ||
| BFC237546202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7493 | ||
| BFC237542202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5935 | ||
| BFC237544202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4145 | ||
| BFC237540202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4145 | ||
| BFC238550202 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4404 | ||
| MKP385220160JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3388 | ||
| MKP385220160JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.308 | ||
| MKP385220160JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3388 | ||
| BFC238556202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2077 | ||
| BFC238554202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1047 | ||
| BFC238551202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2159 | ||
| BFC238552202 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3302 | ||
| MKP385220160JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7835 | ||
| MKP385220160JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7835 | ||
| MKP385220200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.448 |

