PANASONIC ECW-FE2J155KA
| Manufacturer | |
| MPN | ECW-FE2J155KA |
| LCSC Part # | C3794205 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 1.5uF 630V -40℃~+105℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1431 | $ 1.14 |
| 200+ | $ 0.4428 | $ 88.56 |
| 500+ | $ 0.4273 | $ 213.65 |
| 1,000+ | $ 0.4196 | $ 419.60 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPB155K2J2201 | KYET | Through Hole,P=22.5mm | 455 | $ 0.2718 | ||
| MPB155K2J2202 | KYET | Through Hole,P=22.5mm | 140 | $ 0.3175 | ||
| ECW-FD2J155K | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.5384 | ||
| ECW-FD2J155KQ | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.7266 | ||
| ECW-FD2J155KC | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.7266 | ||
| ECW-FE2J155K | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.4829 | ||
| ECWFG2J155Q1 | PANASONIC | Through Hole,P=22.5mm | 0 | $ 1.1098 | ||
| ECWFG2J155QA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 1.1654 | ||
| ECW-FA2J155J | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.6417 | ||
| ECW-FD2J155J | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.5662 | ||
| ECW-FA2J155JQ | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.9811 | ||
| ECW-FD2J155JC | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.7636 | ||
| ECW-FE2J155JA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.9379 | ||
| ECW-FE2J155J | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.5353 | ||
| ECW-FD2J155JQ | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.7636 | ||
| ECWFG2J155P1 | PANASONIC | Through Hole,P=22.5mm | 0 | $ 1.2333 | ||
| ECWFG2J155PA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.2725 |

