VISHAY MKP385412063JFI2B0
| Manufacturer | |
| MPN | MKP385412063JFI2B0 |
| LCSC Part # | C3794145 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 120nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6201 | $ 0.62 |
| 200+ | $ 0.2407 | $ 48.14 |
| 500+ | $ 0.2314 | $ 115.70 |
| 1,000+ | $ 0.2283 | $ 228.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76PI31205050J | KEMET | Through Hole,P=15mm | 0 | $ 0.3067 | ||
| R76QI31205050J | KEMET | Through Hole,P=15mm | 0 | $ 0.3563 | ||
| PHE450MB6120JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.7343 | ||
| MKP385412063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385412063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6433 | ||
| MKP385412063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5728 | ||
| MKP385412085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9394 | ||
| MKP385412085JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.032 | ||
| MKP385412085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9394 | ||
| MKP385412085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9394 | ||
| BFC238321124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| MKP383412063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| MKP383412063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9441 | ||
| MKP383412063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| BFC238324124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| MKP383412063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| BFC238322124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4727 | ||
| BFC238320124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| R75PI312050H3J | KEMET | Through Hole,P=15mm | 0 | $ 0.1935 | ||
| MKP385E41263JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4921 |

