VISHAY MKP1848S61050JP2B
| Manufacturer | |
| MPN | MKP1848S61050JP2B |
| LCSC Part # | C3793604 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF 500V -40℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.48 | $ 3.48 |
| 200+ | $ 1.3467 | $ 269.34 |
| 500+ | $ 1.3004 | $ 650.20 |
| 1,000+ | $ 1.2773 | $ 1277.30 |
Standard Packaging70/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1848610094P4 | VISHAY | Through Hole,P=37.5mm | 50 | $ 9.0579 | ||
| CDC3A106JH3A0250 | WALSON | Through Hole,P=37.5mm | 50 | $2.7532 $2.8981 | ||
| MKP1848S61070JP2C | VISHAY | Through Hole,P=37.5mm | 10 | $ 6.4045 | ||
| MKP1848S61050JP4B | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.4969 | ||
| MKP1848S61050JP2C | VISHAY | Through Hole,P=37.5mm | 0 | $ 2.8429 | ||
| MKP1848SE61050JP4C | VISHAY | Through Hole,P=37.5mm | 0 | $ 2.1334 | ||
| MKP1848S61050JP4C | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.5478 | ||
| MKP1848610704P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.9068 | ||
| MKP1848S61070JP4B | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.173 | ||
| MKP1848S61070JP2B | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.1051 | ||
| MKP1848610704P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.7918 | ||
| MKP1848610084P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.8103 | ||
| MKP1848SE61090JP4F | VISHAY | Through Hole,P=37.5mm | 0 | $ 2.8244 | ||
| MKP1848610094P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.7918 | ||
| MKP1848S61010JP4C | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.0399 | ||
| MKP1848S61010JP2C | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.9628 | ||
| MKP1848S61010JP2F | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.4656 | ||
| MKP1848S61010JP4F | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.5428 | ||
| MKP1848610914P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.5959 | ||
| MKP1848610924P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.141 |

