VISHAY MKP385E41563KIP2T0
| Manufacturer | |
| MPN | MKP385E41563KIP2T0 |
| LCSC Part # | C3793181 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 150nF -40℃~+105℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5492 | $ 0.55 |
| 200+ | $ 0.2129 | $ 42.58 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.2021 | $ 202.10 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QXP2K154KRP7FT | Nichicon | Through Hole,P=22.5mm | 0 | $ 1.4913 | ||
| QXP2K154KRPT | Nichicon | Through Hole,P=22.5mm | 0 | $ 1.4913 | ||
| MKP385E41563KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.5492 | ||
| MKP385E41563KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.4674 | ||
| MKP385E41563KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.4967 | ||
| MKP385E41585KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7559 | ||
| MKP385E41585KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7729 | ||
| MKP385E41585KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7729 | ||
| MKP385E41585KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.7729 | ||
| MKP385E41510KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E41510KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E41510KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9256 | ||
| MKP385E41510KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9472 | ||
| MKP385E41512KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0428 | ||
| MKP385E41512KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| MKP385E41512KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| MKP385E41512KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0659 | ||
| PSB1703150KGL | Nichicon | Through Hole,P=22.5mm | 0 | $ 1.7177 | ||
| 171154K630O-F | Cornell Dubilier Electronics | Through Hole,P=22.5mm | 0 | $ 1.9822 | ||
| 154MPR630K | Cornell Dubilier Electronics | Through Hole,P=22.5mm | 0 | $ 0.9257 |

