VISHAY MKP385247063JBA2B0
| Manufacturer | |
| MPN | MKP385247063JBA2B0 |
| LCSC Part # | C3792045 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 4.7nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.255 | $ 0.26 |
| 200+ | $ 0.0987 | $ 19.74 |
| 500+ | $ 0.0953 | $ 47.65 |
| 1,000+ | $ 0.0935 | $ 93.50 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R79PC1470Z340J | KEMET | Through Hole,P=5mm | 0 | $ 0.2204 | ||
| MKP385247063JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3038 | ||
| MKP385247063JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.272 | ||
| MKP385247063JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3038 | ||
| MKP385247063JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.255 | ||
| BFC238062472 | VISHAY | Through Hole,P=5mm | 0 | $ 1.3343 | ||
| FKP2J014701I00HSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.3414 | ||
| BFC242044702 | VISHAY | Through Hole,P=5mm | 0 | $ 1.3451 | ||
| BFC242014702 | VISHAY | Through Hole,P=5mm | 0 | $ 3.4552 | ||
| FKP2J014701I00KSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2639 | ||
| MKP2J014701B00KI00 | WIMA | Through Hole,P=5mm | 0 | $ 0.7002 | ||
| BFC238065472 | VISHAY | Through Hole,P=5mm | 0 | $ 3.4567 |

