KEMET PHE450MD6220JR06L2
| Manufacturer | |
| MPN | PHE450MD6220JR06L2 |
| LCSC Part # | C3791850 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 220nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 630V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The PHE450 series capacitors use a polypropylene dielectric with double-metallized polyester film as electrodes. The capacitors are encapsulated in self-extinguishing resin, with housing material compliant with UL 94 V-0 requirements.
Features
- Rated DC voltage: 250 ~ 3000 VDC
- Rated AC voltage: 180 ~ 1000 VAC
- Capacitance range: 0.00033 ~ 10 μF
- Lead pitch: 7.5 ~ 37.5 mm
- Capacitance tolerance: ±5%, other tolerances available on request
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminals
- Operating temperature range: -55°C ~ +105°C
Applications
Typical applications include high-frequency applications subject to high current stress, such as deflection circuits in televisions, switching power supplies (SMPS), and protection circuits in electronic ballasts.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5592 | $ 2.56 |
| 10+ | $ 2.5045 | $ 25.05 |
| 30+ | $ 2.4675 | $ 74.03 |
| 100+ | $ 2.4304 | $ 243.04 |
Standard Packaging308/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 630V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The PHE450 series capacitors use a polypropylene dielectric with double-metallized polyester film as electrodes. The capacitors are encapsulated in self-extinguishing resin, with housing material compliant with UL 94 V-0 requirements.
Features
- Rated DC voltage: 250 ~ 3000 VDC
- Rated AC voltage: 180 ~ 1000 VAC
- Capacitance range: 0.00033 ~ 10 μF
- Lead pitch: 7.5 ~ 37.5 mm
- Capacitance tolerance: ±5%, other tolerances available on request
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminals
- Operating temperature range: -55°C ~ +105°C
Applications
Typical applications include high-frequency applications subject to high current stress, such as deflection circuits in televisions, switching power supplies (SMPS), and protection circuits in electronic ballasts.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450RD6220JR06L2 | KEMET | Through Hole,P=22.5mm | 10 | $ 7.3732 | ||
| R75PN32204030J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3836 | ||
| R75QN32204000J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5322 | ||
| PHE426PD6220JR06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 1.5395 | ||
| R75RN32205030J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.8758 | ||
| R76PN32205050J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4302 | ||
| R76PN32204030J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.6695 | ||
| BFC238324224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8043 | ||
| BFC238321224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.4059 | ||
| MKP383422063JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2294 | ||
| MKP383422063JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4007 | ||
| BFC238320224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5487 | ||
| BFC238322224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.2147 | ||
| BFC247990235 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.2378 | ||
| BFC247964224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.8548 | ||
| BFC247962224 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.8779 | ||
| MKP383422063JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4007 | ||
| MKP383422063JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1586 | ||
| MKP385422063JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8561 | ||
| MKP385422063JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1338 |



