PANASONIC EZP-E1B356MTA
| Manufacturer | |
| MPN | EZP-E1B356MTA |
| LCSC Part # | C3790808 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 35uF 1.1kV -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 35uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 35uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High safety with built-in self-healing and self-protection features
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7428 | $ 9.74 |
| 200+ | $ 3.7715 | $ 754.30 |
| 500+ | $ 3.6387 | $ 1819.35 |
| 1,000+ | $ 3.5739 | $ 3573.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 35uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 35uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High safety with built-in self-healing and self-protection features
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 228CB0102 | KNSCHA | Through Hole,P=52.5mm | 30 | $3.0827 $3.503 | ||
| MDP112356K057056LWR | Ymin | DIP-4,P=52.5mm | 10 | $ 4.4188 | ||
| BLH356K112C124 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 16.2088 | ||
| BLH356K122C154 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 17.2793 | ||
| BLH356K122C114 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 37.4498 | ||
| C4AUPEW5350M3AJ | KEMET | Through Hole,P=52.5mm | 0 | $ 12.0625 | ||
| EZPV1B356MTS | PANASONIC | Through Hole,P=52.5mm | 0 | $ 9.3455 | ||
| EZPV1B356MTC | PANASONIC | Through Hole,P=52.5mm | 0 | $ 9.3455 | ||
| BLH356K102C084 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 13.693 | ||
| B32778Z0356K000 | TDK | Through Hole,P=52.5mm | 0 | $ 3.4365 |

