LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1839427084HQG product image
Images for reference only

VISHAY MKP1839427084HQGRoHS

Manufacturer
MPN
MKP1839427084HQG
LCSC Part #
C3790487
Packaging
Through Hole,D13xL31.5mm
Customer #
Key Attributes
270nF -55℃~+110℃ ±5% Through Hole,D13xL31.5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKP1839427084HQG
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5159$ 2.52
200+$ 0.9734$ 194.68
750+$ 0.9394$ 704.55
1,500+$ 0.9225$ 1383.75
Standard Packaging750/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D13xL31.5mm
Capacitance270nF
Voltage Rating850V;400V
Operating Temperature-55℃~+110℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1839427084HQRVISHAYThrough Hole,D13xL31.5mm0$ 2.3227
MKP1839427084HQVISHAYThrough Hole,D13xL31.5mm0$ 4.9596
MKP1839427124HQGVISHAYThrough Hole,D13xL31.5mm0$ 2.5159
MKP1839427124HQRVISHAYThrough Hole,D13xL31.5mm0$ 2.3647
MKP1839427124HQVISHAYThrough Hole,D13xL31.5mm0$ 2.1997
MKP385427085JKM2T0VISHAYThrough Hole,P=27.5mm0$ 3.0527
MKP385427085JIP2T0VISHAYThrough Hole,P=22.5mm0$ 1.9945
MKP385427085JKP2T0VISHAYThrough Hole,P=27.5mm0$ 3.0527
MKP385427085JKI2B0VISHAYThrough Hole,P=27.5mm0$ 3.0527
MKP385427085JII2B0VISHAYThrough Hole,P=22.5mm0$ 1.9945