VISHAY BFC238372162
| Manufacturer | |
| MPN | BFC238372162 |
| LCSC Part # | C3790407 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 1.6nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.6nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.627 | $ 2.63 |
| 200+ | $ 1.0166 | $ 203.32 |
| 600+ | $ 0.9811 | $ 588.66 |
| 1,200+ | $ 0.9641 | $ 1156.92 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.6nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238370162 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6146 | ||
| BFC238374162 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.3694 | ||
| BFC238371162 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6146 | ||
| MKP383216250JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5828 | ||
| MKP383216250JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6355 | ||
| MKP383216250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5821 | ||
| MKP383216250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6199 | ||
| MKP385216250JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6016 | ||
| MKP385216250JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6402 | ||
| MKP385216250JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6402 | ||
| MKP385216250JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.6402 |

