VISHAY MKP1848580094P2
| Manufacturer | |
| MPN | MKP1848580094P2 |
| LCSC Part # | C3789218 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 8uF 900V -40℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2688 | $ 6.27 |
| 200+ | $ 2.4264 | $ 485.28 |
| 500+ | $ 2.3416 | $ 1170.80 |
| 1,000+ | $ 2.2999 | $ 2299.90 |
Standard Packaging105/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQUBW4800A3FJ | KEMET | Through Hole,P=37.5mm | 0 | $ 2.3107 | ||
| C4AQSBW4800A3JJ | KEMET | Through Hole,P=37.5mm | 0 | $ 6.4554 | ||
| MKP1848580094P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.7918 | ||
| MKP1848580914P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.3147 | ||
| MKP1848580914P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 20.555 | ||
| MKP1848580924P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.836 | ||
| MKP1848580924P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.1848 | ||
| HCDB/1M8004JF220 | HONGFA | Through Hole,P=37.5mm | 0 | $ 1.7003 | ||
| C4AEQBW4800A3FJ | KEMET | Through Hole,P=37.5mm | 0 | $ 5.3325 | ||
| MKP1848H58012JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5764 | ||
| MKP1848H58012JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.251 | ||
| MKP1848H58012JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.4129 | ||
| MKP1848C58010JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.1917 | ||
| MKP1848C58010JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.5126 | ||
| C4AUQBW4800M3FJ | KEMET | Through Hole,P=37.5mm | 0 | $ 2.7982 | ||
| C4AUPBW4800M3JJ | KEMET | Through Hole,P=37.5mm | 0 | $ 3.4322 | ||
| C4AQPBW4800M3FJ | KEMET | Through Hole,P=37.5mm | 0 | $ 2.5359 | ||
| MKP1848C58012JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.7944 | ||
| MKP1848C58012JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.4735 | ||
| C4AQSLW4800A38J | KEMET | Through Hole,P=37.5mm | 0 | $ 2.9077 |

