PANASONIC ECW-H12623HVB
| Manufacturer | |
| MPN | ECW-H12623HVB |
| LCSC Part # | C3789156 |
| Packaging | Through Hole,P=17.5mm |
| Customer # | |
| Key Attributes | 62nF 1.25kV -40℃~+105℃ ±3% Through Hole,P=17.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 62nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 62nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0932 | $ 2.09 |
| 200+ | $ 0.8114 | $ 162.28 |
| 500+ | $ 0.7821 | $ 391.05 |
| 1,000+ | $ 0.7682 | $ 768.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 62nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 62nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECW-H12623JVB | PANASONIC | Through Hole,P=17.5mm | 0 | $ 1.9051 | ||
| ECW-H12623HV | PANASONIC | Through Hole,P=25mm | 0 | $ 2.0855 | ||
| ECW-H12623JV | PANASONIC | Through Hole,P=25mm | 0 | $ 1.8958 | ||
| MKP383362200JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.082 | ||
| MKP383362200JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.082 | ||
| MKP383362160JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6516 | ||
| MKP383362160JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6516 | ||
| MKP383362160JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6516 | ||
| BFC238341623 | VISHAY | Through Hole,P=15mm | 0 | $ 5.9696 | ||
| MKP383362140JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.428 |

