Coilcraft PL300-100L
| Manufacturer | |
| MPN | PL300-100L |
| LCSC Part # | C37891262 |
| Packaging | SMD-11P,29.4x26.6mm |
| Customer # | |
| Key Attributes | 287uH 36V~72V SMD-11P,29.4x26.6mm Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-11P,29.4x26.6mm | |
| Tolerance | - | |
| Height | 10.4mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Inductance | 287uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-11P,29.4x26.6mm | |
| Tolerance | - | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Inductance | 287uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~72V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6547 | $ 25.65 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-11P,29.4x26.6mm | |
| Tolerance | - | |
| Height | 10.4mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Inductance | 287uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-11P,29.4x26.6mm | |
| Tolerance | - | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Inductance | 287uH | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~72V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

